Akyga AK-AD-30 USB Adapter Black Compact design Plug-and-Play

MPN
AK-AD-30
Brand
Akyga
EAN-13
5901720132291
Order Code
13-6131
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Akyga AK-AD-30 represents the manufacturer's part number for a robust USB adapter engineered to convert and connect USB interfaces seamlessly. This black compact device, classified under USB ports, hubs, and adaptors, is designed with a plug-and-play functionality, ensuring immediate compatibility with a wide array of electronic systems without the need for additional software. Its compact design allows it to integrate effortlessly into tight spaces, making it ideal for engineers who require efficient, reliable connections in portable computing devices, embedded systems, and other applications demanding adaptable connectivity solutions. The versatile nature of the Akyga USB Adapter AK-AD-30 makes it suitable for tasks involving data transfer between devices, charging of peripheral equipment, or interfacing with various electronic modules in development and testing environments.
Type USB Hub
Interface USB
Cable Use USB
Height 17mm
Length 104mm
Product Type USB Adapter
Type A USB 2.0 port A
Type B Micro USB
Width 85mm

Reviews

Be the first to submit a review

Trustpilot