Akyga AK-AD-27 USB Adapter versatile USB ports for seamless connectivity

MPN
AK-AD-27
Brand
Akyga
EAN-13
5901720132260
Order Code
13-6130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Akyga AK-AD-27 is a versatile USB adapter offering a seamless solution for expanding connectivity options in both consumer and professional environments. This adapter features multiple USB ports, providing enhanced compatibility with various USB devices, which is ideal for comprehensive system integration. It is specifically designed to facilitate stable data transfers and charge multiple devices simultaneously, supporting a wide array of technical applications. Engineers and IT professionals might employ this adapter within networking racks, server management, or workstation setups, where reliable USB connections are essential. With its robust design and compatibility, the Akyga AK-AD-27 serves as an efficient component in enhancing connectivity within diverse electronic systems.
Type USB Adapter
Interface USB
Product Type USB Adapter
Type A USB 2.0 port A
Cable Use USB
Height 14mm
Length 58mm
Type B RJ45 socket
Width 15mm

Reviews

Be the first to submit a review

Trustpilot