Akyga AK-AD-15 USB Adapter USB-A to USB-C Black Adaptor Plastic

MPN
AK-AD-15
Brand
Akyga
EAN-13
5901720131218
Order Code
13-6122
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Akyga AK-AD-15 is a USB adapter designed to convert USB-A connections to USB-C, housed in a durable black plastic casing. This adaptor is part of the USB Ports, Hubs & Adaptors category and is essential for bridging communication between legacy USB-A interfaces and modern USB-C devices. Employing this adapter, engineers can seamlessly integrate USB-C peripherals with older computing systems, facilitate power delivery, data transfer, and maintain compatibility with a broad range of electronic devices. The Akyga USB Adapter AK-AD-15 is particularly advantageous in environments where enhancing connectivity options is critical, such as in product testing, development labs, and retrofitting legacy equipment. Its robust construction ensures reliable performance, making it suitable for frequent use in technical applications.
Type USB Hub
Interface USB
Product Type USB Adapter
Type A USB 2.0 port A
Cable Use USB
Height 11mm
Length 120mm
Type B PS/2 socket
Width 110mm

Reviews

Be the first to submit a review

Trustpilot