Akyga AK-AD-13 USB 2.0 hub Black multi-port splitter USB Ports Hubs Adaptors

MPN
AK-AD-13
Brand
Akyga
EAN-13
5901720130709
Order Code
13-6121
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Akyga presents the AK-AD-13, a robust USB 2.0 hub designed for expanding connectivity capabilities within various engineering environments. As a member of the USB & Firewire Plugs & Sockets category, this black hub offers a reliable solution for data transfer and power supply between multiple USB devices while maintaining compatibility with the widely utilised USB 2.0 standard. Equipped with essential ports, the AK-AD-13 supports seamless integration in applications requiring additional USB interfaces, such as computer workstations, embedded systems, and industrial automation setups. Its compact form factor and ease of use make it an ideal choice for engineers seeking to enhance the connectivity and efficiency of their existing setups without compromising on performance.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 2.0 hub
Cable Length 15cm
Height 20mm
InterFaces (output) USB type A
Length 53mm
No. of outputs 4
Width 30mm

Reviews

Be the first to submit a review

Trustpilot