Akyga AK-AD-09 USB Adapter black compact design supports USB ports

MPN
AK-AD-09
Brand
Akyga
EAN-13
5901720130679
Order Code
13-6117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.953
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Akyga AK-AD-09 is a USB adapter which comes in a black, compact design and is built to support USB ports effectively. As a component within the USB Ports, Hubs & Adaptors category, it is engineered to facilitate easy connectivity and data transfer between various USB-equipped devices. The adapter's compactness makes it an ideal solution for integrating portable electronic equipment without adding bulk, thus catering to applications where space optimisation is crucial. It is particularly applicable in scenarios involving connectivity expansion in laptops, desktop computers, and other electronic devices that require additional USB ports for peripherals such as printers, external storage drives, and input devices. This product exemplifies the seamless connectivity capabilities expected in modern electronic design ventures, meeting the demands of both personal and professional electronic environments.
Type USB Hub
Interface USB
Product Type USB Adapter
Type A USB 2.0 port A
Cable Use USB
Height 14mm
Length 78mm
Type B Micro USB
Width 50mm

Reviews

Be the first to submit a review

Trustpilot