Akku Med 110328 BME Battery 2.4V 1200mAh for Eppendorf Pipette

MPN
110328
Brand
Akku Med
EAN-13
2050006203552
Order Code
08-4152
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 17/09/2026

The Akku Med BME battery replaces the original Eppendorf 4860 501.002 and features a capacity of 2.4 V and 1200 mAh. It is ideal for use in remote control applications, hoist operations, and crane control systems. This specific model, Akku Med 110328, ensures reliable performance for critical control tasks.
Capacity 1200mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
Dim (L x W x H) 27 x 14 x 42 mm
Height 42mm
Length 27mm
Rechargeable Yes
Replaces Original Battery 4860 501.002
Suitable For Eppendorf Pipette Research Pro
Type BME battery
Weight (Per Battery) 50g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot