Akasa AK-ENU3M2-08 Steel Case Durable steel design for secure storage

Order Code:

18-5967

Brand: Akasa MPN: AK-ENU3M2-08 EAN-13: 4710679553368
Qty Unit Price (Ex VAT)
1+ £29.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
194 in stock, despatched in 4 working days

Akasa AK-ENU3M2-08 is a robust enclosure designed for 2.5-inch hard disk drives, manufactured to provide secure storage through its durable steel construction. This steel case ensures the protection of sensitive data by offering reliable housing, effectively shielding the enclosed hard disk from physical damage and environmental factors. Commonly utilised in engineering environments where data integrity and equipment stability are paramount, this enclosure is ideal for transporting HDDs or for use in external storage applications that demand high durability standards. The Akasa AK-ENU3M2-08 effectively aids in maintaining optimal drive performance while enhancing the longevity of hard disks through its secure housing.
Type M.2 SSD enclosure
Enclosure Width 60mm
Enclosure Height 60mm
Colour Aluminium (anodised)
Protection Rating None
Compatible With 2230
Depth 13mm
Dimensions (W x H x D) 60 x 60 x 13 mm
HDD connection M.2 PCIe NVMe
Interfaces USB C® (USB 3.2 2nd gen)
Material Aluminium (anodized)
Max. hard drive Height 8mm
Power Supply Type via USB
Storage media features M.2 slot
Supported HDD Size (max.) 2TB
Transfer Rate 10 GBit/s
Weight 70g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot