Akasa AK-CBCA32-18BK USB & Firewire plugs sockets black 0.18m

MPN
AK-CBCA32-18BK
Brand
Akasa
EAN-13
4710679552729
Order Code
18-5965
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

Akasa, AK-CBCA32-18BK, is an advanced device designed to extend the connectivity options of personal computing systems by integrating additional USB and Firewire interfaces. This 10Gbps USB Type-C 4 Port Hub efficiently expands existing USB slots, facilitating the connection of multiple peripherals and enhancing data transfer capabilities with a short, manageable 0.18m cable length. Engineered for applications where compact and reliable connectivity solutions are essential, this hub is an ideal component in environments prioritising streamlined data transfer and peripheral integration, particularly in engineering and technical setups demanding robust connections. Its adherence to USB and Firewire specifications ensures reliability and compatibility across a wide range of devices and systems, supporting both legacy and modern connectivity standards.
Type USB Hub
Cable Length 18cm
Colour Aluminium (anodised)
Depth 10mm
Height 37mm
InterFaces (output) USB A (USB 3.2 2nd gen)
No. of outputs 4
Power Supply Type via USB
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Transfer Rate 10 GBit/s
Weight 46g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot