Akasa AK-CBCA31-18BK USB & Firewire Plugs Black 18cm

MPN
AK-CBCA31-18BK
Brand
Akasa
EAN-13
4710679552644
Order Code
18-5964
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

Akasa AK-CBCA31-18BK is a versatile USB & Firewire Plugs & Sockets device that functions as a USB Type-C 4-in-1 hub. Designed to expand the connectivity options of personal computers, it facilitates the addition of more PC USB slots by acting as a practical USB splitter. This device is particularly beneficial in scenarios where multiple peripherals need to be connected simultaneously, such as in desktop or mobile workstation configurations. The hub's compact form, measuring 18 cm, ensures minimal clutter while maintaining robust connectivity, making it suitable for both professional and educational environments requiring efficient data and power distribution.
Type USB Hub
Cable Length 0.18m
Colour Aluminium (anodised)
Depth 12.5mm
Height 76mm
No. of outputs 4
No. of quick charge ports 1
Power Supply Type via USB
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Transfer Rate 10 GBit/s
Weight 46g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot