This flexstor disklink USB 3.0 adaptor for SATA HDD and SSD from Akasa allows a simple and easy connection of SATA-hard disks or SSDs via the USB 3.0 port of the PC or notebook. These can be read up to 10x faster, easing the copying process of huge quantities of data. SATA-drives or burners can also naturally be tested at the USB-connection, while the USB 3.0 is naturally backward compatible to USB 2.0.
The full package includes: Converter, USB 3.0 connection cable (1m), mains unit 2A and operating instructions.
- Ideal for 6.4cm (2.5in) and 8.9cm (3.5in) SATA-hard disks or drives
- Includes power cable for external power supply
- Full 3 Gbit/s SATA-transfer rate via USB 3.0
- Plug and Play
- Hot swappable
- Supports SATA or SSDs
- High speed USB 3.0 connection
- AC input: 100-240V
- DC output: 12V (2A)
- Dimensions: 68.5 x 42.6 x 14.3mm
- Manufacturer's part AK-AU3-01BK
System requirements: Windows® 2000/XP; Windows Vista; Windows 7; Mac OS X 10.3 or above.
| Dimensions |
68.5 x 42.6 x 14.3mm |