Akasa AK-188-BL Dual Blue Cold Cathode Lights

MPN
AK-188-BL
Brand
Akasa
EAN-13
4710614523166
Order Code
55-5735

Discontinued


These dual blue cold cathode lights from Akasa are the ideal solution for brightening up your PC and bringing light to the precious inner life.

Including dual 12V power inverters, these glow sticks can be optimally used outside of the PC for special effects lighting, while offering low heat emissions and long life. The power connection is made via a standard 4-pin 5.25in PC connector.


  • Tool free installation - double sided adhesive tapes
  • Two 31cm cathodes
  • Super-bright light
  • Low power tube, only 3W
  • Max input current: 0.8A
  • Input voltage: 12V DC
  • Connector: 4pin PSU connector with pass-through
  • Manufacturer's part AK-188-BL
Type Cold cathode light
Fan Size 310mm

Trustpilot