AIV 70I039 Earth Cable 1 x 4 mm² Blue Sold Per Metre

MPN
70I039
Brand
AIV
EAN-13
2050002844261
Order Code
11-2193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

AIV manufactures the 70I039 Earth cable, featuring a 1 x 4 mm² blue braid sold per metre. This wiring braid is ideal for internal and switchboard wiring. The cable is commonly used in applications requiring reliable earth connections.
Colour Blue
Conductor Cross Section 4mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 3.80mm
Max. length sold by the metre 200m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot