Christmas Opening Hours and Delivery Dates here

AIV 70I038 Earth Cable 1x4 mm² Red Sold Per Metre

Order Code:

11-2159

Brand: AIV MPN: 70I038 EAN-13: 2050002844254
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 available to back orderBack-order availability date - 10/01/2026

The AIV 70I038 Earth cable is manufactured by AIV and features a 4 mm² single core in red. It is sold per metre and is ideal for internal and switchboard wiring applications. This wiring braid is designed for secure and efficient earth connections.
Colour Red
Conductor Cross Section 4mm²
Number of Cores 1
Length Sold Per Metre
Type Earth cable
Cable Diameter 3.80mm
Max. length sold by the metre 200m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot