AIV 23559L Speaker Cable 2x2.50mm² Copper 10m Highly Flexible Low-Loss

MPN
23559L
Brand
AIV
EAN-13
4005127993491
Order Code
11-2157
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The AIV 23559L speaker cable features 2 x 2.50 mm² copper conductors and measures 10 metres in length. Manufactured by AIV, this high-quality loudspeaker cable is ideal for home cinema setups with brands like Pioneer, Samsung, and Sony. Its copper construction ensures optimal audio performance, making it suitable for hi-fi systems and AV applications.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Speaker

Trustpilot