AIV 23558L Speaker Cable 2x1.50mm² Copper 10m High Quality

MPN
23558L
Brand
AIV
EAN-13
4005127993484
Order Code
11-2156
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The AIV 23558L speaker cable features 2 x 1.50 mm² copper strands and is 10 metres long, ensuring high-quality audio transmission. Manufactured by AIV, this speaker cable is ideal for home cinema systems, enhancing audio output for brands like Pioneer, Samsung, and Sony. Its LS/OFC design makes it a reliable choice for connecting loudspeakers and other audio equipment in hi-fi setups.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Speaker

Trustpilot