AIV 23557L HighTech Speaker Cable Silver 10m Shielded Noiseless Design

MPN
23557L
Brand
AIV
EAN-13
4005127993583
Order Code
11-2155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £36.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The AIV 23557L speaker cable features a dual-core configuration with a 4.20 mm² cross-section, offering superior conductivity over a 10 m length. This silver-coloured cable is ideal for high-fidelity audio systems, making it a perfect choice for home cinema setups with brands like Pioneer, Samsung, and Sony. Manufactured by AIV, it's designed to enhance sound quality by efficiently transmitting audio signals in speaker and power cable applications.
Colour Transparent
Number of Cores 2
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Speaker

Reviews

Be the first to submit a review

Trustpilot