AIV 23556L Speaker Cable 10m 2x2.50mm² Silver-Plated Noise Shielding

MPN
23556L
Brand
AIV
EAN-13
4005127993521
Order Code
11-2154
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The AIV 23556L speaker cable features a 2 x 2.50 mm² silver-plated conductor and a length of 10 metres. Designed for superior audio performance, it is ideal for connecting home cinema systems from brands like Pioneer, Samsung, and Sony. This loudspeaker cable is perfect for enhancing sound quality in high-fidelity audio setups.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Speaker

Trustpilot