AIV 23554T Earth Cable 1x50mm² BlaC.K Per Metre

MPN
23554T
Brand
AIV
EAN-13
2050001339638
Order Code
11-2152
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The AIV 23554T Earth cable is a low voltage, stranded hook-up wire sold per metre. Manufactured by AIV, it features a single wire of strands with a cross-sectional area of 50 mm², ideal for internal and switch cabinet wiring. This black braid wire is commonly used in control wiring and earth connections in electrical systems.
Colour Black
Conductor Cross Section 50mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 14mm
Max. length sold by the metre 25m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 250A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot