AIV 23553T Earth Cable 1x50mm² Red Sold Per Metre

MPN
23553T
Brand
AIV
EAN-13
2050001339621
Order Code
11-2151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £16.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The AIV 23553T Earth cable is manufactured by AIV and features a cross-sectional area of 50 mm² in a red hue. This stranded hook-up wire is ideal for internal and switchboard wiring applications in low-voltage settings. It is available for purchase by the metre, making it suitable for customised electrical projects.
Colour Red
Conductor Cross Section 50mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 14mm
Max. length sold by the metre 25m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 250A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot