AIV 23551T Earth Cable 1x35mm² BlaC.K Per Metre

MPN
23551T
Brand
AIV
EAN-13
2050001339607
Order Code
11-2149
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

AIV 23551T Earth cable is a 1 x 35 mm² black low voltage wire sold per metre. Manufactured by AIV, this stranded hook-up wire is ideal for internal and switchboard wiring applications. It is commonly used for earth connections and other control wiring tasks.
Colour Black
Conductor Cross Section 35mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 11mm
Max. length sold by the metre 50m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 175A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot