AIV 23550T Cable Series Earth Cable 1x35mm² Red Sold per Metre

MPN
23550T
Brand
AIV
EAN-13
2050001339591
Order Code
11-2148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The AIV 23550T Earth cable is a low voltage, single stranded wire with a 35 mm² cross-section, available in red and sold per metre. Manufactured by AIV, its main attributes include high conductivity and flexibility, ideal for internal and switchboard wiring. Typical applications include use as control or hook-up wiring within switch cabinets.
Colour Red
Conductor Cross Section 35mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 11mm
Max. length sold by the metre 50m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 175A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot