AIV 23549T Earth Cable 1x35mm² Blue Per Metre

MPN
23549T
Brand
AIV
EAN-13
2050001339584
Order Code
11-2147
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The AIV 23549T Earth cable is a 1 x 35 mm² stranded hook-up wire in blue, sold per metre, and manufactured by AIV. It is designed for low voltage applications and is suitable for internal and switch cabinet wiring. This cable is ideal for use in switchboard wiring where reliable grounding is required.
Colour Blue
Conductor Cross Section 35mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 11mm
Max. length sold by the metre 50m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 175A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Trustpilot