AIV 23548T Earth Cable 1x25mm² BlaC.K Sold Per Metre

MPN
23548T
Brand
AIV
EAN-13
2050001339577
Order Code
11-2146
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The AIV 23548T Earth cable is a black, single-core cable with a cross-sectional area of 1 x 25 mm², sold per metre. Manufactured by AIV, this robust wiring is ideal for switchboard and internal wiring applications. It features reliable earthing properties suitable for ensuring electrical safety.
Colour Black
Conductor Cross Section 25mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 9.75mm
Max. length sold by the metre 75m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 125A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot