AIV 23547T Earth Cable 1x25mm² Red Sold Per Metre

MPN
23547T
Brand
AIV
EAN-13
2050001339560
Order Code
11-2145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

This product, manufactured by AIV, is an Earth cable featuring a 1 x 25 mm² copper braid construction, available in red and sold per metre. Its robust design makes it ideal for internal and switchboard wiring. The cable ensures reliable earthing connections in electrical installations.
Colour Red
Conductor Cross Section 25mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 9.75mm
Max. length sold by the metre 75m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 125A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot