AIV 23546T Earth Cable 1x25mm² Blue Per Metre

MPN
23546T
Brand
AIV
EAN-13
2050001339553
Order Code
11-2139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £7.14 £6.46
10+ £5.94
100+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

AIV manufactures the 23546T Earth cable, featuring a single conductor with a 25 mm² cross-sectional area in a blue colour. This earth cable is sold by the metre and is ideal for internal and switchboard wiring. Its robust design makes it suitable for applications requiring reliable earth connections.
Colour Blue
Conductor Cross Section 25mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 9.75mm
Max. length sold by the metre 75m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 125A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot