AIV 23545T Earth Cable 1x16mm² BlaC.K Per Metre

MPN
23545T
Brand
AIV
EAN-13
2050001339546
Order Code
11-2137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The AIV 23545T Earth cable is a black, 1 x 16 mm² wiring solution suited for internal and switchboard wiring needs. Manufactured by AIV, this durable braid wire is sold per metre. It is primarily used for effective grounding applications to ensure electrical safety.
Colour Black
Conductor Cross Section 16mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 7.76mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 80A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot