AIV 23544T Earth Cable 1x16 mm² Red Per Metre

MPN
23544T
Brand
AIV
EAN-13
2050001339539
Order Code
11-2135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Manufactured by AIV, the 23544T Earth cable features a 1 x 16mm² red braid wire sold per metre. It is designed for internal wiring and switchboard applications. The cable ensures reliable earthing in electrical installations.
Colour Red
Conductor Cross Section 16mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 7.76mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 80A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot