AIV 23542T Earth Cable 1 x 10 mm² Black Sold per Metre

MPN
23542T
Brand
AIV
EAN-13
2050001339515
Order Code
11-2131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The AIV 23542T Earth cable is a black 1 x 10 mm² wiring solution, sold per metre. Manufactured by AIV, it is designed for reliable internal and switchboard wiring applications. This earth cable features a strong braid construction for enhanced durability.
Colour Black
Conductor Cross Section 10mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 6.20mm
Max. length sold by the metre 150m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 60A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot