AIV 23541T Earth Cable 1x10mm² Red Sold Per Metre

MPN
23541T
Brand
AIV
EAN-13
2050001339508
Order Code
11-2129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

Manufactured by AIV, the 23541T Earth cable features a 10 mm² cross-section and comes in red, sold per metre. This cable is ideal for internal or switchboard wiring, providing reliable earthing. Its braid design enhances durability and conductivity.
Colour Red
Conductor Cross Section 10mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 6.20mm
Max. length sold by the metre 150m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 60A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot