AIV 23540T Blue Earth Cable 1x10mm² Sold Per Metre

MPN
23540T
Brand
AIV
EAN-13
2050001339492
Order Code
11-2128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The AIV 23540T Earth cable, manufactured by AIV, features a 1 x 10 mm² blue wiring braid. This cable is sold per metre, ideal for internal and switchboard wiring applications. Its durable construction ensures reliable earthing and electrical safety.
Colour Blue
Conductor Cross Section 10mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 6.20mm
Max. length sold by the metre 150m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 60A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot