AIV 23538T Earth Cable 1x6mm² Red Sold Per Metre

MPN
23538T
Brand
AIV
EAN-13
2050001339478
Order Code
11-2125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

Produced by AIV, this earth cable features a single 6 mm² red wire, sold per metre. Its braid wire design is ideal for internal wiring and switchboard wiring applications. This dependable wiring braid ensures secure and efficient electrical connections.
Colour Red
Conductor Cross Section 6.0mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 4.60mm
Max. length sold by the metre 200m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 42A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot