AIV 23537T Earth Cable 1x6mm² Blue Sold Per Metre

MPN
23537T
Brand
AIV
EAN-13
2050001339461
Order Code
11-2123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

The AIV 23537T Earth cable is a 6 mm² blue wiring solution sold per metre. Manufactured by AIV, this cable is ideal for internal and switchboard wiring applications. Its braid wire design ensures reliable conductivity for earth connections.
Colour Blue
Conductor Cross Section 6.0mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 4.60mm
Max. length sold by the metre 200m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 42A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

Reviews

Be the first to submit a review

Trustpilot