AIV 23405T Speaker Cable 2x2.50mm² Transparent OFC Sold per Metre

MPN
23405T
Brand
AIV
EAN-13
2050000087806
Order Code
11-2107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 648 in stock

The AIV 23405T Speaker Cable is a transparent audio cable with two 2.50 mm² conductors, sold per metre. Manufactured by AIV, it is designed for high-fidelity audio and AV applications. This speaker cable is ideal for connecting loudspeakers in home or professional sound systems.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot