AIV 23312A Speaker Cable FLRYY 2x0.75mm² Red/BlaC.K Per Metre

MPN
23312A
Brand
AIV
EAN-13
2050003747073
Order Code
11-2101
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 552 in stock

The AIV 23312A speaker cable is a high-quality audio cable featuring a FLRYY construction with a cross-section of 2 x 0.75 mm², available in red and black colours and sold per metre. Manufactured by AIV, this loudspeaker cable is designed for hifi and AV systems. It is typically used for connecting audio equipment, providing clear sound transmission in various settings.
Colour Black
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Length Sold Per Metre
Type Speaker cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot