Airtame AT-POE Airtame AT-PoE Gigabit Ethernet 5 V

Airtame AT-POE Airtame AT-PoE Gigabit Ethernet 5 V

MPN
AT-POE
Brand
Airtame
EAN-13
855794005065
Order Code
73-0885
Country of Origin
France

Discontinued by Manufacturer


The Airtame PoE Adapter lets you power your Airtame 2 through a PoE connection over USB. Together with our Aircord and a PoE-enabled network, you have a 3-in-1 solution that powers your Airtame, connects it to your network, and plugs into your display screen’s HDMI.


Airtame offers a Power over Ethernet (PoE) to USB adapter accessory that is used to provide DC 5V and Ethernet connection over USB to the Airtame 2. The Airtame PoE Adapter is a powered device (PD) that receives PoE from power sourcing equipment (PSE) through a shielded RJ45 connector, and both transforms the power to 5V and separates the data onto the USB lines.
The accessory provides the benefit of a clean setup. The Airtame PoE Adapter and Airtame 2 Aircord serve three purposes. In addition to supplying Power and Ethernet connection, the single cable connects the Airtame to the HDMI port on your display.
System and IT Administrators will prefer this setup as it guarantees the best performance of your Airtame 2, lowers operating costs, is fast to install, and has higher performance reliability.
  • Save money: Skip the expensive electrician. With PoE, you save installation and infrastructure maintenance costs
  • No extra installation: Use your pre-existing Ethernet cable infrastructure and avoid complex electrical installation
  • Boost network performance: Increase your network speed by up to 5 times more than with the Airtame Ethernet adapter
  • Clean and simple: Easy to install with sleek results. Create the ultimate cable clutter-free environment

Trustpilot