Airman 54-104-001 Cordless compressor 7.59 bar Tyre Inflators

MPN
54-104-001
Brand
Airman
EAN-13
4897034571011
Order Code
13-6107
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £51.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/05/2026

Airman 54-104-001, also known as 2758270, is a cordless compressor specifically designed for efficient and precise tyre inflation tasks. The compressor operates at a maximum pressure of 7.59 bar, making it suitable for a wide range of automotive and off-road tyre inflation applications where portable power and reliability are essential. Its design incorporates advanced technology to ensure consistent airflow and pressure regulation, contributing to accurate inflation levels critical for optimal vehicle performance and safety. Ideal for use in engineering and automotive maintenance settings, this compressor aids in the rapid inflation of tyres without the need for a stationary power source, offering convenience and flexibility on the field.
Type Cordless compressor
Dimensions (L x W x H) 130 x 80 x 40 mm
Height 40mm
Length 130mm
Max. operating pressure 7.59bar
Power Supply Type rechargeable
Product Type Cordless compressor
Weight 0.33kg
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot