Aim-TTi WA301 Wideband Amplifier

MPN
WA301
Brand
Aim-TTi
EAN-13
5060584590255
Order Code
85-2067
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Was Unit Price (Ex VAT)
1+ £230.76 £197.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2026

The WA301 is a DC to 1MHz amplifier with a maximum output (e.m.f.) of 30V peak to peak from a 50Ω source impedance. A 600Ω output is also provided.

The unit can provide up to 15V peak to peak into a 50Ω load and can drive up to 300mA peak into a low impedance or short circuit.

Fully variable gain between x1 and x10 is provided by a rotary vernier with calibrated end stops. A -20dB output attenuator is also incorporated.

An output clip LED is provided to warn if the output amplitude exceeds ±15V.


  • 30V peak-to-peak maximum output
  • DC to 1MHz bandwidth
  • Variable gain 0dB to +20dB
  • 50Ω and 600Ω outputs
  • -20dB output attenuator
  • Fully protected output with high current drive
Type Amplifier
Manufacturers Warranty 1 Year
Number of Channels 1
Measurement Range +5°C to +40°C, 20–80% RH

Reviews

Be the first to submit a review

Trustpilot