Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Aim-TTi TG550 5MHz Function Generator

Aim-TTi TG550 5MHz Function Generator

Order Code:  

85-1230

  Copy to clipboard
Brand: Aim-TTi  Copy to clipboard MPN: TG550 Copy to clipboard
 Report an error

Discontinued

This function generator has a 5MHz bandwidth and a precision sweep generator. Digital frequency locking gives exceptional accuracy and stability and the instrument has a very high waveform quality at all frequencies and levels. An 8x digit LCD display is easy to read and can simultaneously display frequency and amplitude values.

The TG550 features an internal precision sweep generator that can provide linear or logarithmic frequency sweeps, and the sweep rate is adjustable over a wide range. An external frequency counter with seven digit resolution. The frequency range of the counter is from 5Hz to 20MHz and the counter function has an input sensitivity better than 50mV rms.
  • Sine, triangle, square output waveforms
  • 110 to 120V AC / 220 to 240V AC power source
  • Internal or external amplitude modulation up to 100%
  • 20Vp-p from 50Ω or 600Ω, plus TTL/CMOS output
  • Variable symmetry for pulse and ramp waveforms
  • Wide range level control
  • Peak to peak or rms amplitude display
Frequency 5MHz
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Reviews


Fantastic TG550

Reviewed by: Ivan Axelsen - 30 August 2012
1 year ago I bought a Thurlby Thandar TG550 5MHz function generator. It's a very high quality instrument, I use it for my audio projects and sometimes my colleagues at my day work comes to borrow it, because it's precise and easy to use. Fantastic!!!