Aim-TTi TG310 3MHz Function Generator

MPN
TG310
Brand
Aim-TTi
Order Code
85-4530

Discontinued


The TG310 is a basic 3MHz function generator which offers very high waveform quality at all frequencies and levels. Frequency is set using a calibrated vernier knob.

The feature set includes variable symmetry and variable dc offset with centre detent. Output impedances of 50Ω and 600Ω are supported via separate output sockets.


  • 0.003Hz to 3MHz frequency range
  • High waveform quality at all frequencies and levels
  • 20mV to 20V pk-pk from 50Ω or 600Ω
  • Auxiliary TTL/CMOS output
  • Variable symmetry with constant frequency
  • Variable DC offset with zero detent
  • 1000:1 frequency change by vernier or sweep voltage
  • Manufacturers part no. Aim-TTi TG310
Frequency Range 3MHz

Trustpilot