Aim-TTi QPX600D Power Supply Dual 600W 'PowerFlex'

MPN
QPX600D
Brand
Aim-TTi
EAN-13
5060584591023
Order Code
85-4579
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1825.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/12/2026

The Aim-TTi QPX600D is a dual output dc power supply with a maximum total output power of 1200 watts and is suited to both bench-top and system applications.

The QPX600D incorporates full digital remote control using USB, RS-232, LAN and GPIB interfaces with analog remote control.
The Aim-TTi PX600D is a different type of laboratory power supply designed to meet the need for flexibility in the choice of voltage and current. A conventional PSU has a fixed current limit giving a power capability that reduces directly with the output voltage.

The Aim-TTi PowerFlex+ design of the QPX600D enables higher currents to be generated at lower voltages within an overall power limit envelope. Each output can provide more than six times the current of a conventional PSU of the same maximum voltage and power (see power curve).

PowerFlex+ uses a balanced multi-phase converter system to minimise ripple and improve dynamic performance. Example voltage/current combinations include 80V/7.5A, 60V/10A, 40V/15A, 28V/20A, 18V/30A and 10V/50A. The QPX600D can be operated as two entirely independent power supplies, each with its own comprehensive graphic LCD display.


  • Dual independent or tracking 600W outputs
  • Ultra wide range of voltage/current combinations
  • Up to 80V and up to 50A within each power envelope
  • Isolated tracking of voltage only, or voltage and current
  • Smart metering and tracking functions facilitate series or parallel wiring for up to 160V or 100A
  • Low output noise and ripple
  • High setting resolution of 1mV
  • Variable OVP and OCP trips
  • Analog control interfaces for voltage and current
  • Not recommended for use as a battery charger.
  • Manufacturer's part no. Aim-TTi QPX600D
Type Bench PSU
Output Current 1200W
Output Voltage 80V
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage +5 to +40V
Output Current Max. 50A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Reviews

Be the first to submit a review

Trustpilot