Aim-TTi PLH250-P(G) Power Supply Single 0-250V/0-0.0375A

MPN
PLH250-P(G)
Brand
Aim-TTi
EAN-13
5060584591276
Order Code
85-4595
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £702.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/12/2026

The Aim-TTi PLH250-P(G) retains the ultra compact format, high power density, and smart analog controls of the PLH250-P(G), but offers voltages up to 250V to cover applications beyond the capabilities of standard bench PSUs and into areas such as magnetics. This particular model is fitted with GPIB (option G) being an (IEEE-488) interface in addition to USB, RS232 and LAN.

The Aim-TTi PLH250-P(G) achieves an exceptional power density for a linear regulated power supply by offering up to 94W from a ¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot. Despite its small size and linear regulation, the Thurlby Thandar PLH250-P(G) generates relatively little heat through the use of an advanced phase controlled pre-regulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying voltages below maximum.

The internal heat-sinks use fan-assisted convection cooling in order to remove the heat with minimal fan noise.

The Aim-TTi PLH250-P(G) includes all of the manual control features of the PLH series, but adds comprehensive remote control facilities. The ultra-compact rack-modular sizing makes it ideally suited to rack mounted system applications, while its user-friendly manual controls are retained for bench top applications. Power output terminals are duplicated on the rear panel for rack mount applications or other situations where rear connection is more appropriate.


  • High performance linear regulated power supplies
  • Full digital remote control and read back
  • RS-232, USB and LAN (Ethernet), GPIB optional
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Isolated Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density, up to 94W per output
  • Manual control features as per PLH Series
  • Manufacturer's part no. Aim-TTi PLH250-P(G)

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 94W
Output Voltage 250V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 115 / 230V
Output Current Max. 0.0375A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Reviews

Be the first to submit a review

Trustpilot