Aim-TTi PLH120 Power Supply Single 0-120V/0-0.75A

MPN
PLH120
Brand
Aim-TTi
EAN-13
5060584590934
Order Code
85-4573
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £425.65 £383.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/12/2026


The technology leader Aim-TTi is one of the world’s major producers of laboratory power supplies (PSUs). Aim-TTi has been a major technology innovator in PSUs since 1979 and now offers products ranging from 15W up to 1200W. Hundreds of thousands of Aim-TTi power supplies are in everyday use around the world.

The Aim-TTi PLH120 is a development of the best-selling New PL series of laboratory bench power supplies which is available in 15V, 30V and 60V variants (covered in a separate brochure and on our web site). The Thurlby Thandar Single PLH120 retains the ultra compact format, high power density, and smart analog controls of the PL series but offers voltages up to 250V to cover applications beyond the capabilities of standard bench PSUs and into areas such as magnetics. The Aim-TTi Single PLH120 has been at the forefront of laboratory power supply design for around thirty years during which it has re-defined the state-of-the-art for switch mode products with its innovative Mixed-mode and Power Flex regulator designs.

Demand for linear regulated PSUs has remained strong and continuing development of linear models has generated the lower cost ELR series, and the advanced QL series in addition to the ever popular PL series.


  • Linear regulation provides ultra-low noise
  • Highly compact (¼ rack 3U) with small bench footprint
  • True analog controls with advanced digital features
  • Settings can be locked at the touch of a button
  • 4 digit voltage and current meters on each output
  • Low current range with 0.1mA resolution
  • Constant voltage or constant current operation
  • Independent, tracking or true parallel modes (PL303QMD)
  • Front and rear power and sense terminals (PL-P models)
  • Analog remote control (PL-P single output models)
  • RS-232, USB and LAN/LXI interfaces (PL-P model)s
  • Manufacturers part no. Aim-TTi PLH120

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 90W
Output Voltage 120V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 115 / 230V
Output Current Max. 0.75A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Reviews

Be the first to submit a review

Trustpilot