Aim-TTi CPX400D Power Supply Twin 420 'PowerFlex'

MPN
CPX400D
Brand
Aim-TTi
EAN-13
5060584591009
Order Code
85-4577
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1270.44 £1198.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/12/2026

The Aim-TTi CPX400D is a different type of laboratory power supply designed to meet the need for flexibility in the choice of voltage and current. A conventional PSU has a fixed current limit giving a power capability that reduces directly with the output voltage. The Aim-TTi CPX400D Power Flex design enables higher currents to be generated at lower voltages within an overall power limit envelope.
Each output can provide considerably higher current than a conventional PSU of the same maximum voltage and power (see power curve). Example voltage and current combinations include 60V/7A, 42V/10A, 28V/15A, and 20V/20A.

As technology has changed, many products have moved from analog controls to digital ones. Although digital controls suit many instruments, they do not necessarily suit a bench power supply. Customer research shows that many users prefer the speed and simplicity of conventional analog controls for setting voltage and current. Digital controls may offer greater precision, but often at the expense of ease-of-use. With this in mind, the CPX400D retains the true analog controls of its predecessor. The main disadvantage of analog controls is stability and security. The settings of analog potentiometers can drift over time. More importantly, the settings can be changed accidentally with potentially serious consequences.

The Aim-TTi CPX400D incorporates S-Lock. One press of the lock button transfers control of voltage and current from the analog controls to internal digital circuitry. This offers not just complete security, but exceptional stability as well with each setting controlled by an instrumentation quality DAC.


  • Dual isolated outputs, 420W each
  • Power Flex design gives variable voltage and current combinations within a maximum power range
  • Higher current capability at lower voltages
  • Variable OVP trips
  • Precision control and metering
  • Selectable remote sense terminals
  • Compact half-rack 3U case size
  • Not recommended for use as a battery charger
  • Manufacturer's part no. Aim-TTi CPX400D
Type Bench PSU
Output Current 840W
Output Voltage 60V
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage 110 to 240V
Output Current Max. 20A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Reviews

Be the first to submit a review

Trustpilot