Aim-TTi 51180-1400 PLH120 Bench PSU 0-120V 0-0.75A 90W Compact Design

Image Representative of Range

Aim-TTi 51180-1400 PLH120 Bench PSU 0-120V 0-0.75A 90W Compact Design

MPN
51180-1400
Brand
Aim-TTi
EAN-13
4016139066004
Order Code
11-2096
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £527.54 £448.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/11/2026

The Aim TTi PLH120 bench PSU provides adjustable voltage from 0 to 120 V and current up to 0.75 A, making it ideal for laboratory and industrial applications. As a 90 W programmable power supply unit, it is suitable for precise testing and development tasks. With a single output, this bench PSU is an essential tool for engineers and researchers.
Type Bench PSU (adjustable voltage)
Output Current 90W
Output Voltage 120V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 240V AC
Calibrated to Manufacturer's standards (no certificate)
Connections Pole terminal
Max. output current 0.75A
Maximum Temperature +40°C
Min. temperature +5°C
Misc Attribute PLH120
Output current (min.) 0A
Output voltage (min.) 0V

Reviews

Be the first to submit a review

Trustpilot