Aim-TTi 51153-9600 EX355P-USB Bench PSU 0-35V 0-5A 175W Adjustable

Image Representative of Range

Aim-TTi 51153-9600 EX355P-USB Bench PSU 0-35V 0-5A 175W Adjustable

MPN
51153-9600
Brand
Aim-TTi
EAN-13
4016139066165
Order Code
11-2095
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £609.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/11/2026

The Aim TTi EX355P-USB Bench PSU is an adjustable power supply unit offering 0 to 35 volts and up to 5 amps with a total power output of 175 watts. Manufactured by Aim TTi, this programmable laboratory power supply is ideal for industrial applications requiring precise voltage and current adjustments. Typical uses include laboratory testing, electronic development, and repair of electronic equipment.
Type Bench PSU (adjustable voltage)
Output Current 175W
Output Voltage 35V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 240V AC
Calibrated to Manufacturer's standards (no certificate)
Connections 4 mm safety connection
Max. output current 5A
Maximum Temperature +40°C
Min. temperature +5°C
Misc Attribute EX355P-USB
Output current (min.) 0A
Output voltage (min.) 0V

Reviews

Be the first to submit a review

Trustpilot