Aim-TTi 51153-7000 EL302RT Bench PSU 0-30V DC 0-2A 130W 3 Outputs

Image Representative of Range

Aim-TTi 51153-7000 EL302RT Bench PSU 0-30V DC 0-2A 130W 3 Outputs

MPN
51153-7000
Brand
Aim-TTi
EAN-13
4016139065823
Order Code
11-2093
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £558.95 £475.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/11/2026

The Aim TTi EL302RT is an adjustable bench PSU with a voltage range of 0 to 30 V DC and a current limit of 0 to 2 A, delivering 130 W total power. It features three outputs, making it ideal for laboratory and industrial applications where precision is required. This programmable power supply unit is suitable for tasks such as circuit testing and device development.
Type Bench PSU (adjustable voltage)
Output Current 130W
Output Voltage 30V DC
Number of Outputs 3
Manufactuers Warranty 1 Year
Input Voltage 240V AC
Calibrated to Manufacturer's standards (no certificate)
Connections Pole terminal
Max. output current 2A
Maximum Temperature +40°C
Min. temperature +5°C
Misc Attribute EL302RT
Output current (min.) 0A
Output current 2 (max.) 2A
Output current 2 (min.) 0A
Output current 3 (max.) 2A
Output current 3 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 30V DC
Output voltage 2 (min.) 0V DC
Output voltage 3 (max.) 5V DC
Output voltage 3 (min.) 1.5V DC
Residual ripple 1 µVrms

Reviews

Be the first to submit a review

Trustpilot