Aim-TTi 51153-6800 EL302RD Bench PSU 0-30V DC 0-2A 120W Dual Output

Image Representative of Range

Aim-TTi 51153-6800 EL302RD Bench PSU 0-30V DC 0-2A 120W Dual Output

MPN
51153-6800
Brand
Aim-TTi
EAN-13
4016139065816
Order Code
11-2092
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £513.14 £436.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/12/2026

The Aim TTi EL302RD Bench PSU is an adjustable power supply unit capable of delivering 0 to 30 V DC at 0 to 2 A, with a maximum power of 120 W. Manufactured by Aim TTi, this programmable laboratory power supply unit features dual outputs, making it ideal for various industrial and lab applications requiring precise voltage and current control. Commonly used in electronic testing and development, it supports tasks that involve controlled power delivery to sensitive equipment.
Type Bench PSU (adjustable voltage)
Output Current 120W
Output Voltage 30V DC
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage 240V AC
Calibrated to Manufacturer's standards (no certificate)
Connections Pole terminal
Max. output current 2A
Maximum Temperature +40°C
Min. temperature +5°C
Misc Attribute EL302RD
Output current (min.) 0A
Output current 2 (max.) 2A
Output current 2 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 30V DC
Output voltage 2 (min.) 0V DC
Residual ripple 1 µVrms

Reviews

Be the first to submit a review

Trustpilot