Agile Robots 10071331 Diana7 7-Axis Force Controlled Collaborative Robotic Arm

MPN
10071331
Brand
Agile Robots
Order Code
43-8201
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • 12 Months Manufacturers Warranty
View Full Product Range (2)

Price on Application

Email to request the price



The Agile Robots Diana 7 is a seven-axis, force-controlled robotic arm designed for high-precision and flexible automation tasks. Equipped with torque sensors in all seven axes, it enables sensitive interaction with its environment and supports complex operations across a range of industrial applications. The system is supported by AI-driven software for intuitive setup, programming and integration.

Its anthropomorphic kinematics and additional seventh axis provide enhanced dexterity and smoother motion compared to conventional six-axis robots. This enables improved manoeuvrability in confined or complex working environments. With a payload capacity of up to 7kg and a reach of 923mm, the Diana 7 is suitable for handling components of varying sizes and weights.

The robot offers repeatability of ±0.05mm, supporting consistent and accurate positioning in precision tasks. It is designed for ease of use, with user-friendly operation enabling efficient teaching of positions and tasks, as well as straightforward maintenance and servicing.


Key Features

  • Seven-axis robotic arm for enhanced flexibility and dexterity
  • Integrated torque sensors in all axes for force-controlled operation
  • Payload capacity: up to 7kg
  • Maximum reach: 923mm
  • Repeatability: ±0.05mm
  • AI-supported software for setup, programming and integration
  • Anthropomorphic design for intuitive operation
  • Suitable for complex and precision handling tasks

Typical Applications

  • Assembly and component handling
  • Test and inspection processes
  • Electronics manufacturing (3C)
  • Automotive production tasks
  • Precision pick-and-place operations
Maximum Payload 7kg
Number of Axis 7
Maximum Reach 923mm
Manufacturers Warranty 12 Months
Repeatability ±0.05mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot