AgfaPhoto110-853468 Professional AAA Battery 1.5V 10 Pack High Power

MPN
110-853468
Brand
AgfaPhoto
EAN-13
4250175853468
Order Code
08-4103
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 48 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 53 availableBack-order availability date - 05/10/2026

AgfaPhoto manufactures AAA batteries with an alkali-manganese composition, providing 1.5 V of power. These Professional AAA batteries, available in packs of 10, are ideal for high-drain devices. Common applications include use in remote controls, clocks, and small electronic gadgets.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot