AgfaPhoto 6LR61 Battery Alkaline 9V Long Life for High Power Devices

Image Representative of Range

AgfaPhoto 6LR61 Battery Alkaline 9V Long Life for High Power Devices

MPN
6LR61
Brand
AgfaPhoto
EAN-13
4250175802596
Order Code
11-2089
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 83 availableBack-order availability date - 12/10/2026

AgfaPhoto manufactures the 6LR61 PP3 battery, which is an alkali-manganese 9V power source. This battery measures 25x48x16.5mm and comes in a single pack. It is typically used in devices like smoke detectors, radios, and remote controls that require reliable performance.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Height 48mm
Voltage 9V
Width 25mm

Reviews

Be the first to submit a review

Trustpilot